Skip to content Skip to navigation menu

Vandal resistant LED display, 12 VUC, red, 2000 mcd, 25 mA, IP67, DX0505/RD/12


Order No.: 31G8574

Manufacturer: BULGIN

Manufacturer No.: DX0505/RD/12


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€13.0067

Price per piece(s) without VAT

€10.93

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  6
Multiple:  1

Inform yourself now about product DX0505/RD/12 of null at Bürklin Elektronik!

Product specification

Technical features
25 mA
Solder connection/2.8 mm
12 V
12 V
2 cd
12.1 mm
Screw mounting
15 mm
red
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: BULGIN
Manufacturer number: DX0505/RD/12
Country of origin: Tunisia
Customs tariff number: 85414010

Product description

Vandal resistant LED signal lamps, type Bulgin DX0505.

Flat LED signal lamp, not flush with the panel, with high-quality stainless steel housing; Mounting diameter: 12 mm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C.

Technical attributes (type, rated voltage, light color, luminous intensity, rated current): DX0505/RD/12, 12 VUC, red, 2000 mcd, 30 mA



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)