MPZI022/F/RD/24 | BULGIN
Vandal-proof piezo switch
Unit Price (€ / pc.)
77.945 € *
Available: 0 pcs.
Available in 5 Days: 127 pcs.
Leadtime: 1 Week **
Touch switch, MPZI022/F/RD/24, BULGIN
The MPZI022/F/RD/24 touch switch has no moving mechanical parts making it extremely durable, withstanding millions of actuations and requiring little to no maintenance.
Features
- 20 cm lead
- Flathead
- Water and dustproof to IP68, IP69K
- RoHS compliant
Technical specifications
Connection | stranded wires | |
can be illuminated | Yes | |
Actuator | round | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | red/green | |
Color of body | silver | |
Shell Material | stainless steel | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 1 A | |
Degree of protection (IP) | IP69X |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |