Skip to content Skip to navigation menu

Valve connector, DIN FORM C, 3-pole, 121204-0011, Brad Automation


Order No.: 12P2830

Manufacturer: Brad Automation

Series: mPm DIN Valve

Manufacturer No.: 1212040011
121204-0011
C25300N2TSN


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.3324

Price per piece(s) without VAT

€1.96

in stock 12 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1212040011 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
C
250 V
IP65/IP67
External Thread
3-pole
0.75 mm²
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: mPm DIN Valve
Manufacturer number: 1212040011
121204-0011
C25300N2TSN
Country of origin: Poland
Customs tariff number: 85366990

Product description

MOLEX Brad Automation 121204-0011 with Engenieering Part Number C25300N2TSN at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 121204-0011, also known with Engenieering Part Number C25300N2TSN on our website.

General Information about MOLEX Brad Automation 121204-0011 (Engineering Part Number: C25300N2TSN)

  • Molex Part Number: 1212040011
  • Product Family: Field Attachable / Accessories
  • Description: mPm DIN Valve Connector, Form C, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black Nitrile Gasket, Bulk Pack, Mounted
  • Product Name: mPm
  • Engineering Number: C25300N2TSN

Technical Information and Product Attributes of MOLEX Brad Automation 121204-0011 (Engineering Part Number: C25300N2TSN)

  • Form: C
  • IP Rating: IP65
  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: N/A
  • Keyway: None
  • Material - Connector Body: Polyamide
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Silver
  • Orientation: 90 Angle
  • Pitch - Mating Interface: 8.00mm
  • Poles: 3
  • Temperature Range - Operating: -40C to +90C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 16.0A
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)