933023100 | Hirschmann Automation and Control

Valve connector, DIN shape C, 3 pole + PE, 250 V, 0.25-0.75 mm², 933023100

Order No.: 51F706
EAN: 4099889745177
MPN:
933023100
GDSN 307 SW
Series: GDSN
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 425 pcs.
Leadtime: 5 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors, 2- and 3-pole + PE, series GDSN.., type Hirschmann GDSN 20../30.

Contact assignment to DIN EN 175 301-803-C (as illustrated) or industry standard (9.4 mm); Operating voltage/current: 250 V/6.0 A. Contacts: 2.8 x 0.8/3.6 x 0.8 mm, CuZn. Cable gland: Pg 7. Degree of soiling: 3. Vibration-proof bulkhead screw interlock. Cable connection: max. 0.75 mm². Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing: PA 6-GF 30 to UL 94 HB. Contact carrier: PA 6.6 to UL 94 V-2. Color: black. Operating temperatures: –40 °C to +125 °C.

Cable jacks, angled, type GDSN../GDS.

For cable diameters from 3.5 to 6.0 mm. With screw terminals and bulkhead screw M 2.5 x 27 (type GDS M 3 x 28); Certifications: VDE. Color: black.

Technical attributes (type, terminal arrangement): GDSN 307, 3-pole + PE, DIN EN 175 301-803-C

Technical specifications
Version DIN shape C
Wiring without circuit
LED display No
Cable cross-section 0.25-0.75 mm²
Rated voltage 250 V
Pin number 3 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Cable cross-section
Version
Type of locking
Rated voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Cable cross-section
Version
Type of locking
Rated voltage
Degree of protection (IP)
Valve connector, DIN shape C, 3 pole + PE, 250 V, 0.25-0.75 mm², 933023100
Order No.:
 51F706
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933023100
Available: 425 pcs. Leadtime: 5 Weeks **
Total Price: 2.18 € *
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
3 pole + PE
0.25-0.75 mm²
DIN shape C
central screw
250 V
IP65