932421100 | Hirschmann Automation and Control
Valve panel plug, DIN shape B, 2 pole + PE, 250 V, 0.08-1.5 mm², 932421100
Connectors, 2-pole + PE, series GM.., type Hirschmann GM 20.
Contact arrangement to DIN EN 175 301-803-B or industrial standard (11 mm); Operating voltage: 250 V AC/DC. Operating current: 16 A. Contacts: 6.3 x 0.8 mm, CuZn. Cable gland: Pg 9 for cable diameters from 4.5 mm to 7.0 mm. Degree of soiling: 3. Vibration-proof interlock with M 3 x 35 center screw (also available as knurled screw). Wiring: screws, cable lug or ring solder lug. Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing and contact block material: PA, black. Combustibility: UL 94 V-1(contact block UL 94 HB). Operating temperatures: –40 °C to +125 °C.
Panel connectors, type GSN 20.
With solder terminals up to max. 1.5 mm². Fig; .: DIN version.
Technical attributes (type, terminal assignment): GSN 20, panel connector, DIN EN 175 301-803-B
Version | DIN shape B | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |