Skip to content Skip to navigation menu

Valve connector, DIN FORM A, 3-pole, 121201-0038, Brad Automation


Order No.: 12P2798

Manufacturer: Brad Automation

Series: mPm DIN Valve

Manufacturer No.: 1212010038
121201-0038
C28300N2RSN


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.0234

Price per piece(s) without VAT

€0.86

in stock 22 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1212010038 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
DIN FORM A
250 V
IP65/IP67
External Thread
Without Circuit
3-pole
1.5 mm²
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: mPm DIN Valve
Manufacturer number: 1212010038
121201-0038
C28300N2RSN
Country of origin: Ireland
Customs tariff number: 85369095

Product description

MOLEX Brad Automation 121201-0038 with Engenieering Part Number C28300N2RSN at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 121201-0038, also known with Engenieering Part Number C28300N2RSN on our website.

General Information about MOLEX Brad Automation 121201-0038 (Engineering Part Number: C28300N2RSN)

  • Molex Part Number: 1212010038
  • Product Family: Field Attachable / Accessories
  • Description: mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted
  • Product Name: mPm
  • Engineering Number: C28300N2RSN

Technical Information and Product Attributes of MOLEX Brad Automation 121201-0038 (Engineering Part Number: C28300N2RSN)

  • Form: A
  • IP Rating: IP65
  • IP Rating: IP67
  • Material - Contact: Brass
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: External Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: N/A
  • Keyway: None
  • Material - Connector Body: Polyamide
  • Material - Coupling Nut: N/A
  • Material - Plating Mating: Silver
  • Net Weight: 22.964/g
  • Orientation: 90 Angle
  • Pitch - Mating Interface: 18.00mm
  • Poles: 3
  • Temperature Range - Operating: -40C to +90C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 16.0A
  • Voltage - Maximum: 250V AC / 300V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)