931382100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 931382100
Panel connectors, type GSC 300.
With bulkhead fastener for plane surfaces. For snap-in contacts with crimp terminal; Accessories: flat sealing and snap-in contacts are described below.
Type: GSC 300, panel connector,
Version | DIN shape A | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 400 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |