Skip to content Skip to navigation menu

Valve connector, DIN FORM A, 2-pole, 121023-0240, Brad Automation


Order No.: 11P2753

Manufacturer: Brad Automation

Series: mPm DIN Valve

Manufacturer No.: 1210230240
121023-0240
C18209N21P7


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.071

Price per piece(s) without VAT

€0.90

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1210230240 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
DIN FORM A
250 V
IP65/IP67
Internal Thread
Without Circuit
2-pole
1.5 mm²
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: mPm DIN Valve
Manufacturer number: 1210230240
121023-0240
C18209N21P7
Country of origin: Poland
Customs tariff number: 85366990

Product description

Valve connector, DIN FORM A, 121023-0240, MOLEX Brad Automation

Standard internal thread DIN valve connector, IP65 rated. Available with different thread style, gaskets and circuitry. Conforms to EN 175301-803

Technical Data

  • Max. Current: 16.0 A
  • Contact Resistance: ≤15 milliohms max.
  • Max. Conductor: 1.50mm² / 16AWG
  • Contact Area: Silver

DIN mPm connectors offer protection from dust and water (IP65 or IP67 on specific request) when correctly installed with screw and gasket which are supplied together with the connector.



technical documents


Technical Data Sheets
EN
Manufacturer Catalog
EN DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)