With half-wave rectifier, type GDM21F6-D24.
2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.
With safety circuit (free-wheeling diode) and yellow LED status display; Housing: transparent. Cable diameters: from 4.5 to 10 mm. Screw termination: up to max. 1.5 mm². Operating voltage/current: 24 V AC/DC/10 A. Operating temperatures: - 25 to +90 °C
Type: GDM21F6-D24-10D, 2-pole + PE
Version | DIN shape A | |
Wiring | recovery diode | |
LED display | Yes | |
Cable cross-section | 0.25-1.5 mm² | |
Rated voltage | 24 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available