Vacuum / Barometer with pressure connection
Features
Version | Barometer | |
Accuracy | ±0.1 % | |
max. operating temperature | 50 °C | |
measurement range | 0 to 14000 mbar | |
min. operating temperature | -20 °C | |
Relative Humidity Range | 0 % to 95 % | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available