G1111-UT | Greisinger

Greisinger Barometer/Altimeter, G1111-UT, 478474

Order No.: 19K9889
EAN: 4058175663953
MPN:
G1111-UT
478474
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €

Vacuum/barometer, G1111-UT, Greisinger

Vacuum / barometer with pressure connection, 1/8 inch port incl. connection for hoses 6x1 mm (4 mm inside) and 8x1 mm (6 mm inside)

Features

  • Excellent price-performance ratio
  • Waterproof (IP67)
  • Rugged, long battery life
  • Optimized for vacuum measurements
  • Fast, high resolution and accuracy
Technical specifications
Resolution 1 mbar
Version Barometer/Altimeter
max. operating temperature 50 °C
measurement range 300 to 1100 mbar
min. operating temperature -20 °C
Relative Humidity Range 0 % to 95 %
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes