VW3G48108 | Schneider Electric
Kit for DNV conformity for DNV conformity, VW3G48108
Unit Price (€ / pc.)
1,302.8953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,302.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,302.8953 €
Technical specifications
Version | kit for DNV conformity | |
Suitable for | DNV conformity | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |