TeSys Vario switch disconnector for mounting in enclosure or modular panel, 3 poles, 25A/690V, for motor switching applications up to 7.5kW@400V AC-23. Complete unit composed of a switch body V0, a red handle with yellow 45x45mm front plate KCE1YZ. Intended for main and emergency stop switch disconnecting usage. Padlockable handle, for 1 padlock (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Actuator | Rotary actuator | |
Width | 55 mm | |
Permanent current | 25 A | |
Height | 74 mm | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 106 mm |
Country of origin | CZ |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available