The UA78L05ACDRG4 is a fixed-voltage linear regulator and is designed for a wide range of applications. This application includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation as well as for voltage regulation in major appliances. In addition, they can be used with power-pass elements to make high-current voltage regulators. One of these regulators can deliver up to 100 mA of output current. The internal limiting and thermal-shutdown features of these regulators help to protect the device from overload.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 100 mA | |
Input voltage AC | 7-20 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available