onsemi

MC7818CTG | onsemi

Voltage regulator, 18 VDC, 1 A, positive, TO-220, MC7818CTG

Order No.:  50S1235
MPN:
MC7818CTG
Series:  MC78
EAN: 4099879101099
onsemi
default L
default S
Images may differ
Unit Price (€ / pc.)
0.5534 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Quantity
Price per unit*
1 pcs.
0.5534 €
100 pcs.
0.4915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Positive Voltage Regulator, MC7818CTG, ON Semiconductor

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

FEATURES

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting

Technical Data

  • Temperature: 0°C to 125°C
  • Output current: 1 A
  • Output voltage range: 18 VDC
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 18 VDC
Output current 1 A
Input voltage AC 20-35 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Search results: 1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Input voltage AC
Output voltage DC
Version
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Voltage regulator, 18 VDC, 1 A, positive, TO-220, MC7818CTG
Order No.:
 50S1235
Manufacturer:
 onsemi
Manufacturer SKU:
 MC7818CTG
Total Price: 0.55 € *
1 pcs.
0.5534 €
100 pcs.
0.4915 €
Available: 40 pcs.
Leadtime: On Request **
20-35 V
18 VDC
fixed
1 A
THT
0 °C
125 °C
TO-220
Voltage regulator, 24 VDC, 1 A, positive, TO-220, MC7824CTG
Order No.:
 50S1236
Manufacturer:
 onsemi
Manufacturer SKU:
 MC7824CTG
Total Price: 0.48 € *
1 pcs.
0.4760 €
100 pcs.
0.4225 €
Available: 0 pcs.
Leadtime: On Request **
26-40 V
24 VDC
fixed
1 A
THT
0 °C
125 °C
TO-220
Voltage regulator, 15 VDC, 1 A, positive, TO-220, MC7815CTG
Order No.:
 50S1234
Manufacturer:
 onsemi
Manufacturer SKU:
 MC7815CTG
Total Price: 0.46 € *
1 pcs.
0.4570 €
100 pcs.
0.4058 €
Available: 0 pcs.
Leadtime: On Request **
17-35 V
15 VDC
fixed
1 A
THT
0 °C
125 °C
TO-220
Voltage regulator, 8 VDC, 1 A, positive, TO-220, MC7808CTG
Order No.:
 50S1237
Manufacturer:
 onsemi
Manufacturer SKU:
 MC7808CTG
Total Price: 0.43 € *
1 pcs.
0.4308 €
100 pcs.
0.3832 €
Available: 0 pcs.
Leadtime: On Request **
10-35 V
8 VDC
fixed
1 A
THT
0 °C
125 °C
TO-220
Voltage regulator, 12 VDC, 1 A, positive, TO-220, MC7812CTG
Order No.:
 50S1239
Manufacturer:
 onsemi
Manufacturer SKU:
 MC7812CTG
Total Price: 0.30 € *
1 pcs.
0.3011 €
100 pcs.
0.2678 €
Available: 0 pcs.
Leadtime: On Request **
14-35 V
12 VDC
fixed
1 A
THT
0 °C
125 °C
TO-220
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ