Combines a non-contact AC voltage tester and LED flashlight in one compact, convenient unit. The distance to the live conductor is measured in two steps and displayed in two colors. The voltage tester glows blue as soon as it is close to AC voltage. As soon as it is directly at the voltage source, it lights up red. Detects voltages from 40 to 300 V AC. The voltage tester glows blue at 50 Hz-60 Hz and at 2.5 to 38 cm from the source. Operating temperature 0 °C to 50 °C. Ultra-bright white LED, light emitting diodes with a 100,000 hour life. Micro cell battery included.
Display | LED | |
Version | voltage tester | |
max. voltage measuring range (AC) | 300 V |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
27K0207
Manufacturer SKU:
LVD2
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available