TG UNI 1A | GMW
VDE testers
Equipment testers to VDE, type GMW TG uni 1.
For testing safety measures to VDE 0701/0702. Manual or automatic test sequence. Touch screen, USB port and RS-232 interface, MMC and internal data memory; Voltage: 190 to 250 VAC. Current: 0 to 16 AAC. Effective/reactive/apparent power: 0 to 3700 VA. Power factor: 0 to 1.0. Measurements to VDE 0701 and 0702: ground conductor resistance 0 to 2.0 ohm, limit value 0.3 ohm (can be adjusted up to 0.9 ohm for extension cords), measuring current min. 200 mA DC (automatic polarity reversal), insulation resistance 200 kohm to 20 Mohm, limit values for protection class I/II/III devices 1.0/2.0/0.25 Mohm. Measuring voltage: min. 500 VDC. Short-circuit current: max. 4.5 mA. Equivalent leakage current: 0 to 20 mA. Limit value for devices with heating conductor: max. 3.5/min. 3.5 kW, 3.5 mA/1.0 mA/kW. Ground conductor current: (direct or differential): 0 to 20 mA (with automatic polarity reversal). Limit value: 3.5 mA. Contact current (direct or differential): 0 to 2.0 mA (with automatic polarity reversal). Limit value: 0.5 mA. Display: backlit matrix pixel graphic LCD, 240 x 128 pixels. Tolerance: ±5.0 %. Power supply: 230 VAC. Degree of soiling: 2. Overvoltage category: CAT II 300 V. Degree of protection: IP 20. Dimensions: 300 x 130 x 250 mm. Weight: 3.1 kg. Supplied with PC software for printing the logs.
With additional test socket for IEC appliance connectors, type TG uni 1A.
Dimensions: 360 x 130 x 250 mm. Weight: 4.2 kg.
Type: TG uni 1A, equipment tester
Version | device tester | |
Batteries | AA | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |