05100025001 | Wera
VDE screwdriver, 2 mm, square, BL 100 mm, L 205 mm, 05100025001
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
5 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 168 i VDE 1 x SQUARE 2x100,
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 2 mm | |
Blade length | 100 mm | |
Length | 205 mm | |
Peak type | square | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |