05006380001 | Wera
VDE screwdriver, SL1/PH1, Phillips/slotted, BL 80 mm, L 178 mm, 05006380001
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
5 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x80
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | SL1/PH1 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |