TeSys enclosed starter with switch disconnector, 3 poles, Ithe 20A 690V, for main and emergency stop switching in motor applications AC-23 up to 7.5kW@400V. Enclosure providing IP65 protection, fitted with a red rotary handle and yellow front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V0 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60204 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).
Actuator | Rotary actuator | |
Width | 90 mm | |
Permanent current | 20 A | |
Height | 146 mm | |
Assembly | panel mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 131 mm |
Country of origin | CZ |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available