VC1GUN | Schneider Electric
Load-break switch, Rotary actuator, 3 pole, 20 A, (W x H x D) 121 x 164 x 132 mm, VC1GUN
Unit Price (€ / pc.)
122.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | Rotary actuator | |
Width | 121 mm | |
Permanent current | 20 A | |
Height | 164 mm | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 132 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |