TeSys enclosed starters, empty enclosure for mounting a switch disconnector for main switching in motor applications up to 30kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). to be equipped with a Vario switch body V3-V4 (to be ordered separately), with 3 possible add-on module attachments Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).
Width | 157 mm | |
Colour | black | |
Suitable for | V3/V4 | |
Height | 180 mm | |
Length | 152 mm | |
Accessory Type | enclosure |
Country of origin | CZ |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available