VBDN12 | Schneider Electric

Load-break switch, Rotary actuator, 3 pole, 12 A, (W x H) 60 x 60 mm, screw mounting, VBDN12

Order No.: 04P8188
EAN: 4099889295290
MPN:
VBDN12
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
22.1459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1459 €

Switch disconnector, VBDN12, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 12A/690V, for motor switching applications up to 4kW@400V AC-23. Complete unit composed of a switch body VN12, a black handle with black 60x60mm front plate KAD1PZ. Intended for main switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with central fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Rotary actuator
Width 60 mm
Permanent current 12 A
Height 60 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes