CG0402MLC-05LG | Bourns Electronics GmbH
ESD Protector CG0402MLC-05LG
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
ESD Protector, CG0402MLC-05LG, Bourns Electronics GmbH
The CG0402MLC-05LG has been specifically designed to protect sensitive electronic components from electrostatic discharge damage.
Features
- RoHS compliant
- ESD protection
- Low capacitance
- Low leakage current
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- Memory protection
- SIM card ports
- Automotive
Technical specifications
Design | SMD 0402 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 5 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334090 |
MSL | MSL 1 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |