B72530T0400K062 | EPCOS
Varistor, SMD 1210, VV 68 V, 250 A, 56 V (DC), 40 V (AC), ±10 %, 0.01 VA (AC), 2.3 J
Unit Price (€ / pc.)
0.6783 € *
Available: 6,753 pcs.
Leadtime: 19 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.5593 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72530T0400K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Design | SMD 1210 | |
Energy absorption | 2.3 J | |
max. Surge current, transient (8/20 µs) | 250 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 56 V | |
Standard number | IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.01 W | |
Varistor Voltage Type | 68 V |
Download
Logistics
Customs tariff number | 85332900 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |