V3-37-6-6-10-10 | Licefa
Container, black, (L x W x D) 75 x 75 x 27 mm, V3-37-6-6-10-10
Order No.: 19L3610
EAN: 4099891420932
MPN:
V3-37-6-6-10-10
Unit Price (€ / pc.)
2.0825 € *
Available: 211 pcs.
Leadtime: 8 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
25 pcs.
1.9754 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive slip-lid boxes, type Licefa V3-37-.
EGB version made of Liastat, black, empty square box; Internal dimensions: 75 x 75 x 27 mm.
Type: V3–37–6–6–10–10, square box.
Technical specifications
Version | square box | |
Width | 75 mm | |
ESD protection | No | |
Colour | black | |
Length | 75 mm | |
Material | plastic | |
Depth | 27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |