Relay, type TE Connectivity/Schrack Multimode MT.
For DC and AC voltage, mechanical or optional electrical status display (LED), test lever, white labeling field and new test key system (touch-proof, interlock using the lever integrated in the cap and operation of the test key from the front); Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 10 A. Inrush current (max. 20 ms): 20 A. Breaking capacity: max. 2500 VA. Certifications: VDE, UL, CSA.
With 3 x CO, contact material AgNi 90/10.
Technical attributes (type, rated coil voltage, coil resistance ±10 % (230 VAC ±12%)): 7-1393091-0, 24 VDC, 475 ohm
Connection | PCB connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 475 Ω |
Country of origin | RO |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available