06 864 | Pressol
Universal oiler, 125 ml, 36 to 115 mm, 083532 125
Order No.: 06L8621
EAN: 4103810105890
MPN:
06 864
Unit Price (€ / pc.)
4.9504 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.7005 €
10 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal oilers, type 083532.
Made of polyethylene, white, transparent. Resistant to oil, gasoline and acid, brass dispenser tube (telescopic) with turn lock at the tip. The spout can be sealed when the oiler is not in use.
Technical attributes (type, container capacity, spout length): 083532 125, 125 ml, 36 to 115 mm
Technical specifications
Suitable for | Fluid | |
Accessory Type | oiler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |