16-472 VDE | Bernstein
VDE 3/8 inch ratchet, L 200 mm, 16-472 VDE
Drive | 3/8 inch | |
Version | ratchet | |
ESD protection | No | |
Length | 200 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |