P 5225 | PeakTech

Ultrasonic Thickness Meter

Order No.: 24K5644
EAN: 4099891469283
MPN:
P 5225
5225
PeakTech
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
282.8154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.8154 €

Ultrasonic Thickness Meter, 5225, PeakTech

This newly-developed material thickness meter is microprocessor controlled and operates with the ultrasonic principle. Thus, the device can measure the material thicknesses of the most sound waves conductive materials on the basis of the speed of sound, such as e.g. Metal, glass, plastic, ceramic and more. For highest accuracy, the device offers a very high resolution of 0.1 mm and an auto-calibration function with a built in housing 4 mm metal plate.

The instrument is equipped with two sensors for different material thicknesses which permit measurements of 1 mm to 300 mm at 5 MHz frequency sound. For best protection, the wide range of accessories is stored in an aluminum carrying case. Thus, the device is ideal for everyday use in the evaluation of material thicknesses in shipbuilding, the metal and pipeline construction or production of goods.

Technical specifications
Resolution 0.01 mm
measurement range 1 to 300 mm
Logistics
Country of origin CN
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
measurement range
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
measurement range
Accuracy
LAYER THICKNESS TESTER P 5220
Order No.:
 24K5643
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5220
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 180.86 € *
1 pcs.
180.8562 €
1.0 μm
0 to 1300 µm
±3 %
Ultrasonic Thickness Meter
Order No.:
 24K5644
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5225
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 282.82 € *
1 pcs.
282.8154 €
0.01 mm
1 to 300 mm