DH2C-B1PA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, solder connection, roller lever, 0.5 N, 0.05 A/30 VDC, IP40
Ultra-miniature snap-action switches, type Cherry DH2C.
Designed especially for low switching currents and voltages; Switching action: CO. Breaking power: 5.0 to 500 mA/30 VDC. Contacts: AuAgPt. Connections: CuZn, silver-plated. Electrical useful life: 30.000 switching cycles. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40. Dimensions: 8.2 x 2.7 x 6,2 mm.
With auxiliary actuator, type DH2C.
Switch actuating force: maximum 50 cN. Action point: 6.7 mm (±0.5). Pretravel: maximum 1.3 mm. Overtravel: minimum 0.3 mm. Travel difference: maximum 0.6 mm. Home position: maximum 8.5 mm.
Technical attributes (type, termination): DH2C-B1PA, solder terminals
Connection | solder connection | |
Design | straight | |
Actuator | roller lever | |
actuating force | 0.5 N | |
Shell Material | PPS | |
Latching switching function | On-On | |
Breaking capacity | 0.05 A/30 VDC | |
Switching point | 6.7 mm ±0.5 mm | |
Protection class | IP40 |
Country of origin | CN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |