Skip to content Skip to navigation menu

USB to RS-232 adapter, USB 2.0, RS-232, 120 cm


Order No.: 12M363

Manufacturer: LogiLink

Series: UA004

Manufacturer No.: UA0042A

EAN: 4052792013412


Ordering information: DSUB 9 to DSUB 25 adapter and software are supplied.

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.3173 €8.67
10 €9.52 €8.00
25 €8.8417 €7.43
50 €8.2467 €6.93
100 €7.735 €6.50
in stock 52 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product UA0042A of LogiLink at Bürklin Elektronik!

Product specification

Technical features
USB 2.0
RS-232
green
1.2 m
34 mm
15 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: LogiLink
Series: UA004
Manufacturer number: UA0042A
Country of origin: China
Customs tariff number: 84718000

Product description

USB 2.0 to RS-232 adapters, type LogiLink UA0042A.

Facilitates operation of serial devices on an USB 2.0 port, with PL2303TA chipset. Supports Windows 98SE/ME/2000/2003/2008/XP/Vista/7/8, Mac OS, and Linux; Cable length: approx. 1.2 m. Supplied with DSUB 9 to DSUB 25 adapter and Software.

Type: UA0042A, USB adapter, USB 2.0 to RS-232



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)