Skip to content Skip to navigation menu

USB to RS-232/422/485 adapter, USB 2.0, RS-422/485, 0.9216 Mbit/s


Order No.: 12M3514

Manufacturer: Meilhaus

Manufacturer No.: USB-COMI
USB to RS422/485 single


Ordering information: Supplied with USB cable and software

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€91.6181

Price per piece(s) without VAT

€76.99

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product USB-COMI of Meilhaus at Bürklin Elektronik!

Product specification

Technical features
USB 2.0
RS-422/485
0.922 Mbit/s
red
74 mm
43 mm
88 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Meilhaus
Manufacturer number: USB-COMI
USB to RS422/485 single
Country of origin: Taiwan
Customs tariff number: 85369010

Product description

USB 2.0 to RS-232 or RS-422/485 adapters, type Meilhaus USB.

For connecting serial devices to the USB port, in housing - similar to that of a mouse - with removable patch cable, transmit and receive FIFO; Transmission rate: 921.6 kbps. Dimensions: 74 x 43 x 88. Supplied with USB cable and software.

Type: USB-COMi, USB 2.0 to RS-422/485, 1 port



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: