AA0045 | LogiLink
USB fast charging adapter, USB-A plug to USB-A socket, 2.1 A, black
USB rapid charge adapters, type LogiLink AA0045.
Enables the rapid charging of smart phones and tablets and significantly accelerates the charging of terminal devices. Selection switch for charging Apple and Android devices; Charging current: 500 mA to 2.1 A (depending on the USB port and terminal device). Input/output: USB-A male/USB-A female. Operating temperatures: 0 to +70 °C. Dimensions: 45 x 19 x 9.0 mm. Weight: 9.7 g.
Type: AA0045, USB rapid charge adapter
Version | USB quick charge adapter | |
Colour | black | |
Ports | 1 | |
Site (1) | USB-A plug | |
Site (2) | USB-A socket | |
Power supply | 2.1 A |
Country of origin | CN |
Customs tariff number | 84718000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |