AM4013MTL | Weller
USB MICROSCOPE AM4013MTL WITH STAND
Order No.: 03L1026
EAN: 4099891418120
MPN:
AM4013MTL
T0051383599N
Unit Price (€ / pc.)
1,069.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
USB handheld microscope, AM4013MTL, Weller
USB handheld microscope with digital camera and table stand
Features
- Hand microscope with digital camera and USB interface
- Table base for hand microscope
- Application software
- Magnification: 20X - 90X
- Frame rate: up to 30 Fps
Technical specifications
Resolution | 1.3 megapixel | |
Version | digital microscope | |
Interfaces | USB 2.0 | |
Accessory Type | Digital camera/Table stand | |
Magnification | 90 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90112090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |