45395 | Goobay
Adapter, USB socket type A 3.0 to USB plug type C 3.0, 45395
Order No.: 73F1010
EAN: 4040849453953
MPN:
45395
Unit Price (€ / pc.)
3.8080 € *
Available: 7 pcs.
Next delivery: 2 pcs. on 2024-05-17
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB adapter, 45395, Goobay
USB-C, USB A OTG SuperSpeed Adapter for connecting charging cables 3.0, black.
Features
- Suitable for MacBook with USB-C™ port
- SuperSpeed data transmissions up to 5 Gbps
- Downward compatible to USB 2.0 and 1.1
- For easily connecting USB-C™ and USB-A devices
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | USB plug type C 3.0 | |
Connector | USB socket type A 3.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |