BLITZSCHNELL PIPETTE 10G | UHU
Super glue 10 g syringe, UHU BLITZSCHNELL PIPETTE 10G
Unit Price (€ / pc.)
12.4593 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
10.9599 €
50 pcs.
10.2221 €
150 pcs.
9.7699 €
500 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, BLITZSCHNELL PIPETTE 10G, UHU
The BLITZSCHNELL PIPETTE 10G is a fast-drying and extremely strong liquid instant adhesive in a stable container with DirectStop technology and a fine dispensing tip. Enables controlled, drip-free, precise dispensing and flows into the smallest corners and crevices. It is dishwasher safe and water resistant.
Technical specifications
Version | Instant adhesive | |
Container | syringe | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 10 g | |
Viscosity | 70 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |