Superglue, type UHU PRÄZISION
Precise and very easy dosing technology through easy tip system, targeted application without dripping.
Quantity: 3 g
Version | Instant adhesive | |
Container | syringe | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 8.3 g | |
Viscosity | 10 mPa∙s |
Country of origin | MY |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |
Order No.:
12L961
Manufacturer SKU:
BLITZSCHNELL PRÄZISION 3G
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available