HSS250 | Drills, Mills, Mounted Points, Cutting Discs
Twist drill kit, 40 pieces, 0.3-2.5 mm, steel, DIN 338, HSS250
Order No.: 06L9334
EAN: 4014991105985
MPN:
HSS250
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: On Request **
Twist drill sets from 0.3 to 2.5 mm, type HSS250.
To DIN 338; Content: 40 items, 2 drills per size 0.3/0.4/0.5/0.6/0.7/0.8/0.9/1.0/1.1/1.2/1.3/1.4/1.5/1.6/1.8/2.0/2.2/2.3/2.4/2.5 mm, hand holder with chuck range from 0.3 to 3.2 mm.
Type: HSS250, twist drill set
Technical specifications
Version | twist drill kit, 40 pieces, 0.3-2.5 mm | |
Material | steel | |
Standard number | DIN 338 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |