56510-163-2F66 | Badger Meter Europa
Turbine meter VISION 2006 2F66
Unit Price (€ / pc.)
56.9772 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
56.98 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9772 €
5 pcs.
53.5738 €
15 pcs.
51.5151 €
50 pcs.
49.2303 €
150 pcs.
47.1835 €
*incl. VAT plus shipping costs
**Subject to prior sale
VISION 2006 2F66 for 0.5 to 5 l/min, with DIN plug, G3/8", can be used for low viscosity liquids up to 16 cST, e.g. for water, soft drinks, demineralised water, recommended filter: 20 to 40 microns Permissible torque at the screw connection: max. 6Nm
Technical specifications
Connection | stranded wires | |
Version | turbine meter | |
Pressure | 25 bar | |
diameter | 6 mm | |
Shell Material | trogamid | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |