56547-163-2F66 | Badger Meter Europa
Turbine meter VISION 1005 2F66
Unit Price (€ / pc.)
59.1192 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
59.12 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1192 €
5 pcs.
55.5730 €
15 pcs.
53.4548 €
50 pcs.
51.0867 €
150 pcs.
48.9685 €
*incl. VAT plus shipping costs
**Subject to prior sale
VISION 1005 2F66 for 0.1 to 2.5 l/min, with DIN plug, G1/4", can be used for low viscosity liquids up to 16 cST, e.g. for water, soft drinks, demineralised water, recommended filter: 20 to 40 microns. Permissible torque at the screw connection: max. 6Nm
Technical specifications
Connection | stranded wires | |
Version | turbine meter | |
Pressure | 25 bar | |
diameter | 5 mm | |
Shell Material | trogamid | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |