261 700 05 | Werma

Tube adapter, gray, (Ø x H) 85 mm x 64 mm, for EvoSIGNAL, 261 700 05

Order No.: 36M2584
EAN: 4099891544003
MPN:
261 700 05
261.700.05
Series: EvoSignal Mini
Werma
default L
Image may differ
Unit Price (€ / pc.)
30.7020 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
10 pcs.
27.0130 €
50 pcs.
25.1685 €
150 pcs.
24.0618 €
500 pcs.
22.8361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Midi Tube Adaptor, 261.700.05, WERMA

Midi Tube Adaptor RM GY.

Technical specifications
Version tube adapter
diameter 85 mm
Colour gray
Suitable for EvoSIGNAL
Weight 59 g
Height 64 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
Tube adapter, gray, (Ø x H) 85 mm x 64 mm, for EvoSIGNAL, 261 700 05
Order No.:
 36M2584
Manufacturer:
 Werma
Manufacturer SKU:
 261 700 05
Available: 3 pcs. Leadtime: On Request **
Total Price: 30.70 € *
1 pcs.
30.7020 €
10 pcs.
27.0130 €
50 pcs.
25.1685 €
150 pcs.
24.0618 €
500 pcs.
22.8361 €
tube adapter
64 mm
59 g
85 mm
gray
EvoSIGNAL