Skip to content Skip to navigation menu

Tripod for 30W Flood Light


Order No.: 03L4881

Manufacturer: C.K Tools

Manufacturer No.: T9730RT

EAN: 5013969981407


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €35.0812 €29.48
3 €31.5707 €26.53
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product T9730RT of C.K Tools at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: C.K Tools
Manufacturer number: T9730RT
Country of origin: China
Customs tariff number: 94054039

Product description

- Compatible with the T9730R 30W flood light

- Heavy duty sturdy construction

- Quick height adjustment (max height: 1.45m)

- Secure locking mechanism

- Convenient foldaway legs

- Compact storage



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)