H-870 | Bourns Electronics GmbH
Trimmer design kit, Bourns H-870
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.82 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8174 €
5 pcs.
36.8781 €
10 pcs.
34.7837 €
25 pcs.
32.8083 €
50 pcs.
31.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming Potentiometer kits, H-870, Bourns Electronics GmbH
The new design kits offer a general selection of Trimming Potentiometers to accommodate various applications and board designs.
Features
- Size variety
- Multiturn
- Single-turn
- Open frame
Technical specifications
Number of values | 12 | |
Version | cermet trimmer potentiometer | |
Contents | 60 pieces | |
Leistungsbereich | 0.25 W, 0.5 W, 0.75 W | |
Tolerance | ±10 % | |
resistance values | 100 kΩ to 500 kΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85339000 |
MSL | MSL 1 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |