TIC236M-T | International Power Semiconductor
Triac TIC236M
Discontinued
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon triac, TIC236M-T, IPS
Features
- High current triac
- 12 A RMS
- Glass passivated wafer
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 2.1 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 12 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |