BTA25-600B | STMicroelectronics
Triac BTA25-600B
Unit Price (€ / pc.)
10.1150 € *
Available: 3 pcs.
Next delivery: 5 pcs. on 2024-04-26
Available in 5 Days: 515 pcs.
Leadtime: 1 Week **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
25 pcs.
8.9012 €
50 pcs.
8.6037 €
200 pcs.
8.1277 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA25-600B, STM
The BTA25-600B is suitable for general purpose AC switching and provides an insulated tab. Representative samples of this component has been evaluated by UL and meet applicable UL requirements for UL 1557 standard.
Features
- High current Triac
- Low thermal resistance with clip bonding
- High commutation
Applications
- On/off function in static relays, heating regulation, induction motor starting circuits
- Phase control operations in light dimmers and motor speed controllers
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.55 V | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 50 mA | |
Enclosure | RD-91 | |
max. holding current | 80 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 25 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |