BTA12-600BWRG | STMicroelectronics
Triac BTA12-600B
Unit Price (€ / pc.)
0.8330 € *
Available: 219 pcs.
Available in 5 Days: 1,190 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA12-600BWRG, STM
The BTA12-600BWRG is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. This product is also recommended for phase control operations in light dimmers and appliance motors speed controllers.
Features
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic
- High commutation
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.55 V | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 12 A | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |