MJD45H11T4G | onsemi
Bipolar junction transistor, PNP, 8 A, 80 V, SMD, TO-252, MJD45H11T4G
Unit Price (€ / pc.)
0.5950 € *
Available: 2,500 pcs.
Leadtime: 13 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
2500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, MJD45H11T4G, ON Semiconductor
The MJD45H11T4G is a 8A PNP bipolar Power Transistor designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features
- Electrically similar to popular D44H/D45H series
- Fast switching speeds
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Technical specifications
Version | PNP | |
Enclosure | TO-252 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 80 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 8 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 90 MHz | |
Power dissipation | 20 W | |
Collector current | 8 A | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |