LM395T | Texas Instruments

Bipolar junction transistor, PNP, 36 V, THT, TO-220, LM395T

Order No.: 41S4965
EAN: 4099879031495
MPN:
LM395T
Series: LM395T
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 270 pcs.
Leadtime: 35 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power transistor, LM395T, Texas Instruments

The LM395T is fast, monolithic power integrated circuit with complete overload protection. This devices, which act as high gain power transistor, has included on the chip, current limiting, power limiting, and thermal overload protection making it virtually impossible to destroy from any type of overload.

Features

  • Internal thermal limiting
  • Base can be driven up to 40 V without damage
Technical specifications
Version PNP
Enclosure TO-220
max.voltage between collector and emitter Vceo 36 V
Assembly THT
Rated current 2.2 A
Saturation voltage 2.2 V
Logistics
Country of origin GB
Customs tariff number 85423390
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes