BGA427H6327XTSA1 | Infineon Technologies
Single MMIC-Amplifier, SOT-343, BGA427H6327XTSA1
Order No.: 17S4027
EAN: 4099879091543
MPN:
BGA427H6327XTSA1
SP000753506
As a private customer, you can buy this item as soon as we have it back in stock.
Operational amplifier, BGA427H6327XTSA1, Infineon Technologies
Features
- Cascadable 50 Ω-gain block
- Unconditionally stable
- Reverse isolation
- Pb-free and RoHs-compliant
Technical specifications
Number of channels | 1 | |
Version | MMIC-Amplifier | |
Enclosure | SOT-343 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |